
6036141 | |
|---|---|
DigiKey Part Number | 1882-6036141-ND |
Manufacturer | |
Manufacturer Product Number | 6036141 |
Description | CONTACT BLOCK DPST-NO/NC 3A 250V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 3A @ 250VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 3A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | SICK, ES21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,01000 € | 45,01 € |
| Unit Price without VAT: | 45,01000 € |
|---|---|
| Unit Price with VAT: | 53,56190 € |

