
6034876 | |
|---|---|
DigiKey Part Number | 1882-6034876-ND |
Manufacturer | |
Manufacturer Product Number | 6034876 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 22.97' (7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 22.97' (7m) | |
Voltage - Supply | 19.2V ~ 28.8V | |
Response Time | 200µs | |
Output Configuration | - | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,90000 € | 131,90 € |
| 10 | 115,84000 € | 1.158,40 € |
| 25 | 111,55840 € | 2.788,96 € |
| Unit Price without VAT: | 131,90000 € |
|---|---|
| Unit Price with VAT: | 156,96100 € |











