
6034874 | |
|---|---|
DigiKey Part Number | 1882-L21S-21MA1A-ND |
Manufacturer | |
Manufacturer Product Number | 6034874 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 52.49' (16m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 52.49' (16m) | |
Voltage - Supply | 19.2V ~ 28.8V | |
Response Time | 200µs | |
Output Configuration | - | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,14000 € | 203,14 € |
| 10 | 178,06200 € | 1.780,62 € |
| 25 | 171,37760 € | 4.284,44 € |
| Unit Price without VAT: | 203,14000 € |
|---|---|
| Unit Price with VAT: | 241,73660 € |

