Through-Beam Optical Sensor 52.49' (16m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034872

DigiKey Part Number
1882-6034872-ND
Manufacturer
Manufacturer Product Number
6034872
Description
LIGHT BARRIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 52.49' (16m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
52.49' (16m)
Voltage - Supply
19.2V ~ 28.8V
Response Time
200µs
Output Configuration
-
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,52000 €97,52 €
1084,83300 €848,33 €
2581,44920 €2.036,23 €
Manufacturers Standard Package
Unit Price without VAT:97,52000 €
Unit Price with VAT:116,04880 €