
6034582 | |
|---|---|
DigiKey Part Number | 1882-6034582-ND |
Manufacturer | |
Manufacturer Product Number | 6034582 |
Description | SENSOR PROX 0.5MM-4MM IP67 CYLIN |
Customer Reference | |
Detailed Description | Proximity Sensor 0.020" ~ 0.157" (0.5mm ~ 4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Distance 0.020" ~ 0.157" (0.5mm ~ 4mm) | Indicator LED |
Shielding Unshielded | Package / Case Cylinder, Threaded - M12 |
Material - Body Plastic |















