
6034337 | |
|---|---|
DigiKey Part Number | 1882-6034337-ND |
Manufacturer | |
Manufacturer Product Number | 6034337 |
Description | CYLINDRICAL PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 4.528" (0mm ~ 115mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0" ~ 4.528" (0mm ~ 115mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.25ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 157.48" (4m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,18000 € | 131,18 € |
| 10 | 114,82300 € | 1.148,23 € |
| Unit Price without VAT: | 131,18000 € |
|---|---|
| Unit Price with VAT: | 156,10420 € |










