
6034325 | |
|---|---|
DigiKey Part Number | 1882-6034325-ND |
Manufacturer | |
Manufacturer Product Number | 6034325 |
Description | SAFETY SENSOR |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 400mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 6mm | |
Must Release | 17mm | |
Conduit Thread Size | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, EAC |












