
6034210 | |
|---|---|
DigiKey Part Number | 1882-6034210-ND |
Manufacturer | |
Manufacturer Product Number | 6034210 |
Description | IMAGE CODE READER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Min) | - | |
Installation Distance | 60.0mm ~ 160.0mm | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.413,20000 € | 1.413,20 € |
| Unit Price without VAT: | 1.413,20000 € |
|---|---|
| Unit Price with VAT: | 1.681,70800 € |

