
6033225 | |
|---|---|
DigiKey Part Number | 1882-6033225-ND |
Manufacturer | |
Manufacturer Product Number | 6033225 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 3.937" (5mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 4-Turn Potentiometer | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,09000 € | 306,09 € |
| 10 | 274,28700 € | 2.742,87 € |
| Unit Price without VAT: | 306,09000 € |
|---|---|
| Unit Price with VAT: | 364,24710 € |








