Proximity Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6033223

DigiKey Part Number
1882-6033223-ND
Manufacturer
Manufacturer Product Number
6033223
Description
P PROX SENS ENERG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
250µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
0.197" ~ 3.937" (5mm ~ 100mm)
Adjustment Type
Adjustable, 4-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1306,09000 €306,09 €
10274,28700 €2.742,87 €
Manufacturers Standard Package
Unit Price without VAT:306,09000 €
Unit Price with VAT:364,24710 €