
6033032 | |
|---|---|
DigiKey Part Number | 1882-6033032-ND |
Manufacturer | |
Manufacturer Product Number | 6033032 |
Description | CAB MA/MA 70M0 RJ45 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 229.66' (70.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 229.66' (70.00m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.256,88000 € | 1.256,88 € |
| Unit Price without VAT: | 1.256,88000 € |
|---|---|
| Unit Price with VAT: | 1.495,68720 € |

