
6032903 | |
|---|---|
DigiKey Part Number | 1882-6032903-ND |
Manufacturer | |
Manufacturer Product Number | 6032903 |
Description | CIRC CBL 8POS PLUG TO WIRE 164.' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 164.0' (50.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 164.0' (50.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M16 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,47000 € | 736,47 € |
| Unit Price without VAT: | 736,47000 € |
|---|---|
| Unit Price with VAT: | 876,39930 € |

