
6032853 | |
|---|---|
DigiKey Part Number | 1882-6032853-ND |
Manufacturer | |
Manufacturer Product Number | 6032853 |
Description | AMPLIFIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 60µs, 500µs, 5ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP50 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,47000 € | 457,47 € |
| 10 | 414,68600 € | 4.146,86 € |
| Unit Price without VAT: | 457,47000 € |
|---|---|
| Unit Price with VAT: | 544,38930 € |














