
6032636 | |
|---|---|
DigiKey Part Number | 1882-6032636-ND |
Manufacturer | |
Manufacturer Product Number | 6032636 |
Description | CIRC CBL 5POS PLUG TO WIRE 39.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 39.4' (12.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 39.4' (12.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Violet |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation B | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,68000 € | 179,68 € |
| Unit Price without VAT: | 179,68000 € |
|---|---|
| Unit Price with VAT: | 213,81920 € |













