Retroreflective Optical Sensor 3.2" ~ 472.441" (80.0mm ~ 12.0m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6030712

DigiKey Part Number
1882-6030712-ND
Manufacturer
Manufacturer Product Number
6030712
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.2" ~ 472.441" (80.0mm ~ 12.0m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.2" ~ 472.441" (80.0mm ~ 12.0m)
Voltage - Supply
10V ~ 30V
Response Time
250µs
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable, 270° Turn Potentiometer
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,96000 €208,96 €
10185,18300 €1.851,83 €
Manufacturers Standard Package
Unit Price without VAT:208,96000 €
Unit Price with VAT:248,66240 €