Capacitive Proximity Sensor 0.039" ~ 0.394" (1mm ~ 10mm) IP68 Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6030133

DigiKey Part Number
1882-6030133-ND
Manufacturer
Manufacturer Product Number
6030133
Description
SENSOR PROX CAP 1MM-10MM FLANGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.039" ~ 0.394" (1mm ~ 10mm) IP68 Flange Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Sensor Type
Capacitive
Ingress Protection
IP68
Sensing Distance
0.039" ~ 0.394" (1mm ~ 10mm)
Indicator
LED
Output Type
NPN-NC/NO, 4-Wire
Package / Case
Flange Mount
Response Frequency
10Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,01000 €114,01 €
5106,49000 €532,45 €
10103,68700 €1.036,87 €
25100,33120 €2.508,28 €
5098,03300 €4.901,65 €
Manufacturers Standard Package
Unit Price without VAT:114,01000 €
Unit Price with VAT:135,67190 €