
6029866 | |
|---|---|
DigiKey Part Number | 1882-6029866-ND |
Manufacturer | |
Manufacturer Product Number | 6029866 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 137.795" (0m ~ 3.5m) |
Datasheet | Datasheet |
Category | Light Source Red LED |
Manufacturer SICK, Inc. | Connection Method Cable with Connector |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Adjustment Type Fixed |
Sensing Method Through-Beam | Operating Temperature -10°C ~ 55°C |
Sensing Distance 0" ~ 137.795" (0m ~ 3.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,59000 € | 372,59 € |
| 10 | 335,98400 € | 3.359,84 € |
| Unit Price without VAT: | 372,59000 € |
|---|---|
| Unit Price with VAT: | 443,38210 € |













