
6029865 | |
|---|---|
DigiKey Part Number | 1882-6029865-ND |
Manufacturer | |
Manufacturer Product Number | 6029865 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 137.795" (0m ~ 3.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 137.795" (0m ~ 3.5m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,80000 € | 474,80 € |
| 10 | 430,22800 € | 4.302,28 € |
| Unit Price without VAT: | 474,80000 € |
|---|---|
| Unit Price with VAT: | 565,01200 € |













