
6029834 | |
|---|---|
DigiKey Part Number | 1882-6029834-ND |
Manufacturer | |
Manufacturer Product Number | 6029834 |
Description | ULTRASONIC SENSOR |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.165" ~ 13.780" (55mm ~ 350mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | 2.165" ~ 13.780" (55mm ~ 350mm) | |
Output Type | Analog Current, NPN | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Metal | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |












