
6029833 | |
|---|---|
DigiKey Part Number | 1882-6029833-ND |
Manufacturer | |
Manufacturer Product Number | 6029833 |
Description | ULTRASONIC SENSOR |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Metal |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 0.787" ~ 9.843" (20mm ~ 250mm) | Indicator LED |
Output Type Analog Current, NPN | Package / Case Cylinder, Threaded - M5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6077702 | SICK, Inc. | 1 | 1882-6077702-ND | 354,18000 € | MFR Recommended |












