6029831 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 354,18000 €
Datasheet
Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6029831

DigiKey Part Number
1882-6029831-ND
Manufacturer
Manufacturer Product Number
6029831
Description
ULTRASONIC SENSOR
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Ultrasonic
Sensing Distance
0.787" ~ 9.843" (20mm ~ 250mm)
Output Type
Analog Current, PNP
Response Frequency
-
Shielding
Unshielded
Material - Body
Metal
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65, IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes