Rotary Encoder Mechanical Digital User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028627

DigiKey Part Number
1882-6028627-ND
Manufacturer
Manufacturer Product Number
6028627
Description
ENC MECH DIGITAL USR SELECT CONN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Encoder Type
Mechanical
Output Type
Digital
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
Cable Pull
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
1M
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.355,09000 €1.355,09 €
Manufacturers Standard Package
Unit Price without VAT:1.355,09000 €
Unit Price with VAT:1.612,55710 €