
6028447 | |
|---|---|
DigiKey Part Number | 1882-6028447-ND |
Manufacturer | |
Manufacturer Product Number | 6028447 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 1.969" (50mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 1.969" (50mm) | Base Product Number |
Sensing Method Optical Flag |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6028440 | SICK, Inc. | 2 | 1882-6028440-ND | 306,73000 € | Parametric Equivalent |
| 6028454 | SICK, Inc. | 2 | 1882-6028454-ND | 306,73000 € | Parametric Equivalent |
| 6028461 | SICK, Inc. | 0 | 1882-6028461-ND | 310,85000 € | Parametric Equivalent |
| 6028468 | SICK, Inc. | 0 | 1882-6028468-ND | 365,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,44000 € | 349,44 € |
| Unit Price without VAT: | 349,44000 € |
|---|---|
| Unit Price with VAT: | 415,83360 € |

















