
6028435 | |
|---|---|
DigiKey Part Number | 1882-6028435-ND |
Manufacturer | |
Manufacturer Product Number | 6028435 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 4.724" (120mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 4.724" (120mm) | |
Sensing Method | Optical Flag | |
Output Configuration | PNP/NPN | |
Response Time | 100µs | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,90000 € | 332,90 € |
| Unit Price without VAT: | 332,90000 € |
|---|---|
| Unit Price with VAT: | 396,15100 € |















