
6028430 | |
|---|---|
DigiKey Part Number | 1882-6028430-ND |
Manufacturer | |
Manufacturer Product Number | 6028430 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.591" (15mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 0.591" (15mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,64000 € | 254,64 € |
| 5 | 239,54400 € | 1.197,72 € |
| 10 | 233,91500 € | 2.339,15 € |
| 25 | 227,17160 € | 5.679,29 € |
| Unit Price without VAT: | 254,64000 € |
|---|---|
| Unit Price with VAT: | 303,02160 € |



