
6027935 | |
|---|---|
DigiKey Part Number | 1882-6027935-ND |
Manufacturer | |
Manufacturer Product Number | 6027935 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0' ~ 196.90' (0 ~ 60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -15°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,83000 € | 299,83 € |
| 10 | 268,80800 € | 2.688,08 € |
| Unit Price without VAT: | 299,83000 € |
|---|---|
| Unit Price with VAT: | 356,79770 € |














