
6027582 | |
|---|---|
DigiKey Part Number | 1882-6027582-ND |
Manufacturer | |
Manufacturer Product Number | 6027582 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,67000 € | 166,67 € |
| 5 | 156,21400 € | 781,07 € |
| 10 | 152,31100 € | 1.523,11 € |
| 25 | 147,64120 € | 3.691,03 € |
| Unit Price without VAT: | 166,67000 € |
|---|---|
| Unit Price with VAT: | 198,33730 € |









