12 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6027538

DigiKey Part Number
1882-6027538-ND
Manufacturer
Manufacturer Product Number
6027538
Description
M23 12POS CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Qualification
-
Shell Size - Insert
M23-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
7A
Voltage Rating
160V
Cable Opening
0.217" ~ 0.413" (5.50mm ~ 10.50mm)
Operating Temperature
-20°C ~ 130°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,17000 €26,17 €
Manufacturers Standard Package
Unit Price without VAT:26,17000 €
Unit Price with VAT:31,14230 €