
6027420 | |
|---|---|
DigiKey Part Number | 1882-6027420-ND |
Manufacturer | |
Manufacturer Product Number | 6027420 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.000" ~ 15.748" (0mm ~ 400mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.000" ~ 15.748" (0mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -15°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,16000 € | 217,16 € |
| 10 | 192,94800 € | 1.929,48 € |
| Unit Price without VAT: | 217,16000 € |
|---|---|
| Unit Price with VAT: | 258,42040 € |















