
6027392 | |
|---|---|
DigiKey Part Number | 1882-6027392-ND |
Manufacturer | |
Manufacturer Product Number | 6027392 |
Description | SENSOR PROX INDUCTV 6MM-12MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" ~ 0.472" (6mm ~ 12mm) IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Voltage - Supply 19.2V ~ 30V |
Manufacturer SICK, Inc. | Termination Style Connector |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Ingress Protection IP69K |
Part Status Active | Indicator No Indicator |
Sensor Type Inductive | Package / Case Cylinder, Threaded - M12 |
Sensing Distance 0.236" ~ 0.472" (6mm ~ 12mm) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 € | 189,61 € |
| 5 | 165,36000 € | 826,80 € |
| 10 | 155,87100 € | 1.558,71 € |
| 25 | 144,13320 € | 3.603,33 € |
| Unit Price without VAT: | 189,61000 € |
|---|---|
| Unit Price with VAT: | 225,63590 € |









