
6026221 | |
|---|---|
DigiKey Part Number | 1882-6026221-ND |
Manufacturer | |
Manufacturer Product Number | 6026221 |
Description | THROUGH-BEAM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 196.850" (0m ~ 5m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 196.850" (0m ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,96000 € | 171,96 € |
| 10 | 151,76700 € | 1.517,67 € |
| Unit Price without VAT: | 171,96000 € |
|---|---|
| Unit Price with VAT: | 204,63240 € |



