Proximity Optical Sensor 0" ~ 13.386" (0mm ~ 340mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6026215

DigiKey Part Number
1882-6026215-ND
Manufacturer
Manufacturer Product Number
6026215
Description
CYLINDRICAL PHOTOELECTRIC SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0" ~ 13.386" (0mm ~ 340mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0" ~ 13.386" (0mm ~ 340mm)
Voltage - Supply
10V ~ 30V
Response Time
1.25ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1204,40000 $204,40 $
10178,11100 $1.781,11 $
Manufacturers Standard Package
Unit Price without VAT:204,40000 $
Unit Price with VAT:243,23600 $