



6026147 | |
|---|---|
DigiKey Part Number | 1882-6026147-ND |
Manufacturer | |
Manufacturer Product Number | 6026147 |
Description | RELAY SAFETY 3PST 6A 115V |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 115VAC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 230VAC, 300VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 80 ms | |
Release Time | 70 ms | |
Operating Temperature | - | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | - | |
Base Product Number |


