
6025861 | |
|---|---|
DigiKey Part Number | 1882-6025861-ND |
Manufacturer | |
Manufacturer Product Number | 6025861 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,32000 € | 94,32 € |
| 5 | 87,97600 € | 439,88 € |
| 10 | 85,61000 € | 856,10 € |
| 25 | 82,77960 € | 2.069,49 € |
| 50 | 80,84080 € | 4.042,04 € |
| Unit Price without VAT: | 94,32000 € |
|---|---|
| Unit Price with VAT: | 112,24080 € |









