
6025080 | |
|---|---|
DigiKey Part Number | 1882-6025080-ND |
Manufacturer | |
Manufacturer Product Number | 6025080 |
Description | SENSOR REED SWITCH NO/NC CABLE |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Cable Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,01000 € | 125,01 € |
| Unit Price without VAT: | 125,01000 € |
|---|---|
| Unit Price with VAT: | 148,76190 € |







