Non-Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025072

DigiKey Part Number
1882-6025072-ND
Manufacturer
Manufacturer Product Number
6025072
Description
ELECTRO-MECHANICAL SAFETY SWITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
240VAC, 24VDC
Manufacturer
SICK, Inc.
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Bulk
Conduit Thread Size
M20
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Type
Non-Locking
Ingress Protection
IP66 - Dust Tight, Waterproof
Circuit
3PST-2NC/1NO
Approval Agency
CE, cULus, EAC
Current Rating (Amps)
3A (AC), 2A (DC)
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
1105,27000 €105,27 €
Manufacturers Standard Package
Unit Price without VAT:105,27000 €
Unit Price with VAT:125,27130 €