6024919 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SICK, Inc.
In Stock: 6
Unit Price: 330,57000 €
Datasheet
Safety Relay 7PST-4NO/3NC (4 Form A, 3 Form B) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 7PST-4NO/3NC (4 Form A, 3 Form B) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6024919

DigiKey Part Number
1882-6024919-ND
Manufacturer
Manufacturer Product Number
6024919
Description
RELAY SAFETY 7PST 6A 24V
Customer Reference
Detailed Description
Safety Relay 7PST-4NO/3NC (4 Form A, 3 Form B) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
7PST-4NO/3NC (4 Form A, 3 Form B)
Manufacturer
SICK, Inc.
Contact Rating (Current)
6 A
Series
Switching Voltage
230VAC, 300VDC - Max
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operate Time
70 ms
Mounting Type
DIN Rail
Contact Material
Silver (Ag), Gold (Au)
Coil Voltage
24VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1099971SICK, Inc.61882-1099971-ND330,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes