
6022095 | |
|---|---|
DigiKey Part Number | 1882-6022095-ND |
Manufacturer | |
Manufacturer Product Number | 6022095 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) Dark-On |
Datasheet | Datasheet |
Category | Voltage - Supply 20VAC ~ 253VAC |
Manufacturer SICK, Inc. | Response Time 20ms |
Series | Output Configuration Dark-On |
Packaging Bulk | Light Source Infrared LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Proximity | Ingress Protection IP67 |
Sensing Distance 0.079" ~ 3.937" (2mm ~ 100mm) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,71000 € | 147,71 € |
| 10 | 144,42400 € | 1.444,24 € |
| Unit Price without VAT: | 147,71000 € |
|---|---|
| Unit Price with VAT: | 175,77490 € |




