
6021464 | |
|---|---|
DigiKey Part Number | 1882-6021464-ND |
Manufacturer | |
Manufacturer Product Number | 6021464 |
Description | SENSOR PROX CAP 4MM-25MM MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.157" ~ 0.984" (4mm ~ 25mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.157" ~ 0.984" (4mm ~ 25mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 € | 148,46 € |
| Unit Price without VAT: | 148,46000 € |
|---|---|
| Unit Price with VAT: | 176,66740 € |













