12 Conductor Multi-Conductor Cable Black 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6021437

DigiKey Part Number
1882-6021437-ND
Manufacturer
Manufacturer Product Number
6021437
Description
OTHER CONNECTORS AND CABLES, CON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,02000 €5,02 €
Manufacturers Standard Package
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €