
6021156 | |
|---|---|
DigiKey Part Number | 1882-6021156-ND |
Manufacturer | |
Manufacturer Product Number | 6021156 |
Description | CONNEC W RESIS 4P PROFI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Color Silver |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,33000 € | 47,33 € |
| Unit Price without VAT: | 47,33000 € |
|---|---|
| Unit Price with VAT: | 56,32270 € |










