
6020235 | |
|---|---|
DigiKey Part Number | 1882-6020235-ND |
Manufacturer | |
Manufacturer Product Number | 6020235 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,45000 € | 80,45 € |
| 5 | 74,90000 € | 374,50 € |
| 10 | 72,83300 € | 728,33 € |
| 25 | 70,36000 € | 1.759,00 € |
| 50 | 68,66640 € | 3.433,32 € |
| 100 | 62,04720 € | 6.204,72 € |
| Unit Price without VAT: | 80,45000 € |
|---|---|
| Unit Price with VAT: | 95,73550 € |











