
6020224 | |
|---|---|
DigiKey Part Number | 1882-6020224-ND |
Manufacturer | |
Manufacturer Product Number | 6020224 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,61000 € | 76,61 € |
| Unit Price without VAT: | 76,61000 € |
|---|---|
| Unit Price with VAT: | 91,16590 € |











