


6020177 | |
|---|---|
DigiKey Part Number | 1882-6020177-ND |
Manufacturer | |
Manufacturer Product Number | 6020177 |
Description | INDUCTIVE PROXIMITY SENSORS, IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass, Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,64000 € | 105,64 € |
| 5 | 98,60600 € | 493,03 € |
| 10 | 95,98300 € | 959,83 € |
| 25 | 92,84400 € | 2.321,10 € |
| 50 | 90,69480 € | 4.534,74 € |
| Unit Price without VAT: | 105,64000 € |
|---|---|
| Unit Price with VAT: | 125,71160 € |











