Inductive Proximity Sensor 0.031" (0.8mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Module
IQ inductive proximity sensors from SICK

6020162

DigiKey Part Number
1882-6020162-ND
Manufacturer
Manufacturer Product Number
6020162
Description
SENSOR PROX INDUCTIVE 0.8MM MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.031" (0.8mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
5kHz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C (TA)
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,48000 €105,48 €
Manufacturers Standard Package
Unit Price without VAT:105,48000 €
Unit Price with VAT:125,52120 €