
6020152 | |
|---|---|
DigiKey Part Number | 1882-6020152-ND |
Manufacturer | |
Manufacturer Product Number | 6020152 |
Description | INDUCT PROXIM SENSOR |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |














