
6020111 | |
|---|---|
DigiKey Part Number | 1882-6020111-ND |
Manufacturer | |
Manufacturer Product Number | 6020111 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,78000 € | 98,78 € |
| 5 | 92,18200 € | 460,91 € |
| 10 | 89,71900 € | 897,19 € |
| 25 | 86,77280 € | 2.169,32 € |
| 50 | 84,75500 € | 4.237,75 € |
| Unit Price without VAT: | 98,78000 € |
|---|---|
| Unit Price with VAT: | 117,54820 € |









