
6013458 | |
|---|---|
DigiKey Part Number | 1882-6013458-ND |
Manufacturer | |
Manufacturer Product Number | 6013458 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 7.874" (3mm ~ 200mm) PNP - Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 2ms |
Series | Output Configuration PNP - Light-ON |
Packaging Bulk | Light Source Infrared LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Proximity | Ingress Protection IP67 |
Sensing Distance 0.118" ~ 7.874" (3mm ~ 200mm) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,03000 € | 102,03 € |
| 10 | 88,49400 € | 884,94 € |
| Unit Price without VAT: | 102,03000 € |
|---|---|
| Unit Price with VAT: | 121,41570 € |













