
6011985 | |
|---|---|
DigiKey Part Number | 1882-6011985-ND |
Manufacturer | |
Manufacturer Product Number | 6011985 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,77000 € | 60,77 € |
| 5 | 56,43200 € | 282,16 € |
| 10 | 54,81800 € | 548,18 € |
| 25 | 52,88520 € | 1.322,13 € |
| 50 | 51,56180 € | 2.578,09 € |
| 100 | 50,34680 € | 5.034,68 € |
| Unit Price without VAT: | 60,77000 € |
|---|---|
| Unit Price with VAT: | 72,31630 € |












