
6011641 | |
|---|---|
DigiKey Part Number | 1882-6011641-ND |
Manufacturer | |
Manufacturer Product Number | 6011641 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.079" ~ 3.937" (2mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,74000 € | 160,74 € |
| 10 | 141,49900 € | 1.414,99 € |
| Unit Price without VAT: | 160,74000 € |
|---|---|
| Unit Price with VAT: | 191,28060 € |














